
Surface mount ceramic chip capacitor featuring 15nF capacitance and a 50V DC rating. This general-purpose component utilizes an X7R dielectric with a ±20% tolerance, operating across a -55°C to +125°C temperature range. Housed in a 1206 (3216 metric) case code, it measures 0.126" L x 0.063" W x 0.033" T and is supplied on a 7" reel in tape and reel packaging.
Samsung CL31B153MBCNBNC technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B153MBCNBNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
