
Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 surface mount package. Operates from -55°C to 125°C, with dimensions of 3.2mm length, 1.6mm depth, and 0.85mm height. Supplied on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Samsung CL31B154KBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B154KBCNNNC technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B154KBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
