This 0.15uF ceramic capacitor has a DC rated voltage of 100V and operates within a temperature range of -55 to 125 degrees Celsius. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor is a multilayer ceramic type.
Samsung CL31B154KCHNNNF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B154KCHNNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.