This 1206 surface mount multilayer ceramic capacitor has a capacitance of 0.018uF and a DC rated voltage of 100VDC with a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a ceramic chip case style and a flat construction. It is suitable for use in standard applications and is not intended for microwave applications.
Samsung CL31B183KCCNNNC technical specifications.
| Capacitance | 0.018uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.