This 200VDC ceramic chip capacitor has a capacitance of 0.022uF with a 10% tolerance. It is constructed with X7R dielectric material and has a surface mount package. The operating temperature range is from -55°C to 125°C. This capacitor is suitable for use in a variety of applications due to its standard technology and flat construction.
Samsung CL31B223KDCNFNC technical specifications.
| Capacitance | 0.022uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.