
This 220nF ceramic capacitor has a voltage rating of 50V and a tolerance of 10%. It is manufactured by Samsung and has a package type of 1206. The capacitor is made of ceramic material and has a dielectric of X7R. It operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. The capacitor is RoHS compliant.
Samsung CL31B224KBP5PNF technical specifications.
| Capacitance | 220nF |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B224KBP5PNF to view detailed technical specifications.
No datasheet is available for this part.