
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) SMD package. Operates from -55°C to 125°C, constructed with a flat pad for surface mounting. Supplied on tape and reel, this RoHS compliant component is ideal for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31B225KBHNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B225KBHNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
