
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R
Samsung CL31B225KCHSFNE technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Dielectric | X7R |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Wraparound |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
