2.2µF, 100V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features soft termination for enhanced reliability and operates across a wide temperature range from -55°C to 125°C. This 2-terminal SMD component measures 3.2mm in length, 1.6mm in width, and 1.6mm in height, packaged in a 1206 footprint for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31B225KCHSNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B225KCHSNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.