
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and a 6.3V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range, from -55°C to 125°C. This 2-terminal surface-mount device offers a 10% capacitance tolerance and is supplied in 1206 package size, tape and reel.
Samsung CL31B226KQHNNNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B226KQHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.