
Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 50V DC rating. Features X7R dielectric, 5% tolerance, and a 1206 (3216 metric) SMD package. Operates from -55°C to 125°C, constructed with lead-free materials, and supplied on tape and reel. Dimensions are 3.2mm length, 1.6mm width, and 0.85mm height.
Sign in to ask questions about the Samsung CL31B333JBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B333JBCNNNC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B333JBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
