Cap Ceramic 0.033uF 50V X7R 5% Pad SMD 1206 125°C Low ESR T/R
Samsung CL31B333JBCNNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.