This 0.033uF ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 1.6mm in width, 3.2mm in length, and 1mm in height. The capacitor is a multilayer ceramic type with a 1206 package.
Samsung CL31B333KBCNNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.