
The CL31B334JBFNNNE is a 330nF ceramic capacitor with a 50V voltage rating and 5% tolerance. It has a 1206 package case code and a flat construction. The capacitor operates between -55°C and 125°C and is mounted using surface mount techniques. It is packaged on a tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL31B334JBFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B334JBFNNNE technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B334JBFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
