
This is a multilayer ceramic capacitor with a capacitance of 330nF and a voltage rating of 25V. It has a tolerance of 10% and is constructed with a flat construction. The capacitor is packaged in a 1206 case with a height of 0.85mm and a length of 3.2mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mount and RoHS compliant.
Sign in to ask questions about the Samsung CL31B334KACNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B334KACNNNC technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B334KACNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
