
The CL31B335KOHNNNE is a ceramic capacitor with a capacitance of 3.3uF and a voltage rating of 16V. It has a tolerance of 10% and is constructed with a flat, multilayer ceramic (MLCC) dielectric. The capacitor is packaged in a 1206 case and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is available in a tape and reel packaging format.
Sign in to ask questions about the Samsung CL31B335KOHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B335KOHNNNE technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B335KOHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
