This 0.0039uF ceramic chip capacitor has a voltage rating of 50VDC with a tolerance of 10%. It is constructed with X7R dielectric material and has a case style of ceramic chip. The capacitor is available in a 1206 package and is designed for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius.
Samsung CL31B392KBCNNNC technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.