
This 25V ceramic capacitor has a capacitance of 390nF with a tolerance of 10%. It is constructed with a flat, X7R dielectric and has a maximum operating temperature of 125°C. The capacitor is surface mountable and is packaged in a 1206 case, suitable for use in a variety of electronic applications. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Samsung CL31B394KACNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B394KACNNNC technical specifications.
| Capacitance | 390nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B394KACNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.