The CL31B472KCCNNNC is a 0.0047uF multilayer ceramic capacitor from Samsung with a rated voltage of 100V. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor with a capacitance of 0.0047uF.
Samsung CL31B472KCCNNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CL31(X7R,100V) |
| Height | 0.85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.