
The CL31B472KGFNNNE is a 4.7nF ceramic capacitor with a 1206 package and X7R dielectric. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is constructed with a flat construction and is suitable for surface mount applications. It is available in tape and reel packaging.
Sign in to ask questions about the Samsung CL31B472KGFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31B472KGFNNNE technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B472KGFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.