This 100VDC ceramic chip capacitor features a capacitance of 0.047uF with a tolerance of 20%. It is constructed with X7R dielectric material and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a 1206 package type, suitable for surface mount applications. It has a height of 0.85mm and a case style of ceramic chip.
Samsung CL31B473MCCNNNC technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.