The CL31B474KOCNNND is a 0.47uF ceramic capacitor from Samsung with a DC rated voltage of 16V. It has a capacitance of 0.47uF and is available in a 1206 package. The capacitor is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a width of 1.6mm and a length of 3.2mm. The capacitor is suitable for use in electronic circuits where a compact, high-reliability capacitor is required.
Samsung CL31B474KOCNNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.