The CL31B474MAFNNNE is a 0.47uF ceramic capacitor from Samsung with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is part of the CL(HIGH CAPACITANCE) series. The capacitor is a 1206 package type with a width of 1.6mm and a length of 3.2mm, and a height of 1.4mm.
Samsung CL31B474MAFNNNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CL31(X7R,25V) |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CL(HIGH CAPACITANCE) |
| Height | 1.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.