This is a multilayer ceramic capacitor with a capacitance of 0.47uF, a DC rated voltage of 16VDC, and a tolerance of 20%. It is a surface mount component with a 1206 package and a ceramic chip case. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style.
Samsung CL31B474MOCNNNC technical specifications.
| Capacitance | 0.47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.