
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 25V voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) SMD package. Operates from -55°C to 125°C, with a flat construction and dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Packaged in tape and reel, this RoHS compliant component is suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31B475KAHNFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B475KAHNFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.