
This ceramic capacitor features a capacitance of 10pF with a tolerance of 5%, a voltage rating of 50V, and is designed for surface mount applications. It has a package code of 1206 and a thickness of 0.039inch. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Samsung CL31C100JBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C100JBCNNNC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C100JBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
