
This is a 100pF multilayer ceramic capacitor with a voltage rating of 1kV and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat, 1206 package. The capacitor is surface mountable and is available in a tape and reel packaging format. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL31C101JIFNFNE technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C101JIFNFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
