
Surface mount ceramic capacitor, 100pF capacitance, 50V DC rating, and ±10% tolerance. Features C0G dielectric for stable performance across a wide temperature range of -55°C to +125°C. Housed in a 1206 (3216 metric) case code with a maximum seated height of 0.039 inches. This lead-free, RoHS compliant component is supplied on a 7-inch reel, with 4000 units per package.
Samsung CL31C101KBCNBNC technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C101KBCNBNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.