
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across temperature, offering a 2% tolerance. Surface mountable in a 1206 imperial (3216 metric) case code, this lead-free, RoHS compliant component operates from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Samsung CL31C102GBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C102GBCNNNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 2% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C102GBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.