The CL31C102JGHNNNF is a 500VDC multilayer ceramic capacitor with a capacitance of 0.001uF and a tolerance of 5%. It has a dielectric of C0G and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 1206 surface mount package with a pad termination style and a flat construction. It is a ceramic chip capacitor with a height of 1.6mm.
Samsung CL31C102JGHNNNF technical specifications.
| Capacitance | 0.001uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.