The CL31C103FAFNNWE is a 0.01uF ceramic capacitor from Samsung with a C0G dielectric and 25VDC rating. It has a tolerance of 1% and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in a 1206 package.
Samsung CL31C103FAFNNWE technical specifications.
| Capacitance | 0.01uF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.