
The CL31C121JHFNNNF is a 1206 multilayer ceramic capacitor from Samsung with a capacitance of 120pF and a voltage rating of 630V. It has a tolerance of 5% and a dielectric of C0G. The capacitor is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is surface mountable and available in a package quantity of 10000, packaged in tape and reel. The component is RoHS compliant.
Sign in to ask questions about the Samsung CL31C121JHFNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C121JHFNNNF technical specifications.
| Capacitance | 120pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C121JHFNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
