
Ceramic chip capacitor network, isolated circuit type, featuring 150pF capacitance with a 10% tolerance. This general-purpose component operates at 50V DC, utilizes C0G dielectric material, and is housed in a 1206 (3216 metric) surface mount package. Designed for operation between -55°C and +125°C, it offers a compact profile with a maximum seated height of 0.039 inches.
Sign in to ask questions about the Samsung CL31C151KBCNBNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C151KBCNBNC technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Height - Seated (Max) | 0.039inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C151KBCNBNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
