The CL31C180JBCNNND is a 1206 multilayer ceramic capacitor from Samsung with a capacitance of 18pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and is packaged in tape and reel. It has a depth of 1.6mm, a height of 0.85mm, and a length of 3.2mm.
Samsung CL31C180JBCNNND technical specifications.
| Capacitance | 18pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.