The CL31C182GBCNNNC is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 0.0018 microfarads. The capacitor is a multilayer ceramic type with a 1206 package type and dimensions of 1.6 millimeters in width and 3.2 millimeters in length, and 0.85 millimeters in height.
Samsung CL31C182GBCNNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CL31(C/T,50V,MT10P) |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL31(C/T,50 V,MT10P) |
| Height | 0.85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.