This 1206 ceramic capacitor from Samsung features a capacitance of 1.5pF and a dielectric of C0G. It operates within a temperature range of -55 to 125°C and is rated for a DC voltage of 50V. The capacitor is constructed with a flat design and is lead-free. It is available in a surface mount package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Samsung CL31C1R5CBCANNC technical specifications.
| Capacitance | 1.5pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.