Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 1206 125°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL31C1R8CBCANNC technical specifications.
| Package/Case | 1206 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.