
The CL31C220JHFNNNF is a 22pF multilayer ceramic capacitor with a C0G dielectric and a 630V DC rated voltage. It has a tolerance of 5% and is available in a 1206 package type, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Samsung CL31C220JHFNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C220JHFNNNF technical specifications.
| Capacitance | 22pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C220JHFNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
