
The CL31C221JGFNNNF is a 220pF multilayer ceramic capacitor with a 500V voltage rating and 5% tolerance. It features a C0G dielectric and is constructed with a flat design. The capacitor is available in a 1206 package type and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CL31C221JGFNNNF is RoHS compliant and is packaged in tape and reel with 10,000 units per package.
Sign in to ask questions about the Samsung CL31C221JGFNNNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C221JGFNNNF technical specifications.
| Capacitance | 220pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C221JGFNNNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
