
This 220pF ceramic capacitor has a voltage rating of 1kV and a tolerance of 5%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 1206 package, which is suitable for surface mount applications. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Sign in to ask questions about the Samsung CL31C221JIHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C221JIHNNNE technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C221JIHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
