This 50V ceramic capacitor features a capacitance of 220pF with a tolerance of 10%. It is constructed using C0G dielectric material and is suitable for microwave applications. The capacitor is packaged in a 1206 surface mount package with a pad termination style and a flat construction. Operating temperature range is from -55°C to 125°C.
Samsung CL31C221KBCNNNC technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
No datasheet is available for this part.