The CL31C222JBCNNND is a 0.0022uF ceramic capacitor from Samsung, rated for 50V DC. It has a compact 1206 package size, measuring 1.6mm in width, 3.2mm in length, and 1mm in height. This capacitor operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Samsung CL31C222JBCNNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.