
The CL31C222JCCNNNC is a 2.2nF multilayer ceramic capacitor from Samsung with a C0G dielectric and a 5% tolerance. It operates over a temperature range of -55°C to 125°C and is available in a 1206 package type. This capacitor is surface mountable and is packaged in tape and reel. It is RoHS compliant and is part of the CL series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL31C222JCCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C222JCCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
