
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 630V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C, with a 5% tolerance. Surface mountable in a 1206 imperial case code (3216 metric), measuring 3.2mm x 1.6mm x 1.6mm. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Samsung CL31C222JHHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C222JHHNNNE technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C222JHHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
