
The CL31C223JBHNNNE is a 22nF ceramic capacitor with a 50V voltage rating and 5% tolerance. It has a C0G dielectric and is constructed in a flat, multilayer ceramic (MLCC) package. The capacitor is surface mountable and available in a 1206 case code. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Samsung CL31C223JBHNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C223JBHNNNE technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C223JBHNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
