
The CL31C271JHFNNNE is a multilayer ceramic capacitor with a capacitance of 270pF and a voltage rating of 630V. It has a C0G dielectric and a tolerance of 5%. The capacitor is constructed in a flat form and has a package quantity of one. It is surface mountable and packaged in tape and reel. The operating temperature range is from -55°C to 125°C.
Samsung CL31C271JHFNNNE technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C271JHFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
