The CL31C271KBCNNNC is a 270pF multilayer ceramic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a C0G dielectric and a 1206 package with a surface mount termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Samsung CL31C271KBCNNNC technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |