This 50V ceramic capacitor features a capacitance of 2.2pF with a tolerance of 0.25pF. It is constructed with a C0G dielectric and has a standard technology. The capacitor is packaged in a 1206 case style with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Samsung CL31C2R2CBCANNC technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.