Multilayer Ceramic Capacitor (MLCC) with 2.2pF capacitance and 50V DC rated voltage. Features C0G dielectric for excellent stability and a 1206 (3216 metric) SMD package. Operates across a wide temperature range of -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel, ideal for surface mount applications.
Sign in to ask questions about the Samsung CL31C2R2CBCNNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL31C2R2CBCNNNC technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31C2R2CBCNNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
