The CL31C2R7CBCANNC is a 1206 surface mount ceramic capacitor with a capacitance of 2.7pF and a DC rated voltage of 50V. It features a C0G dielectric and a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and has a height of 0.85mm and a length of 3.2mm. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Samsung CL31C2R7CBCANNC technical specifications.
| Capacitance | 2.7pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.